
* Images are for reference only
GH1.25-8PWT
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- GH1.25-8PWT
- JLCPCB Part #
- C52037410
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 13.25mm 1A 1x8P 4.05mm 4.25mm 50V 8 8P Auxiliary Solder Pin Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 256
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
50+
$0.1149
150+
$0.1002
1500+
$0.0891
3000+
$0.0802
4500+
$0.0757
Related Products