
* Images are for reference only
DGB381-2P20-MB361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGB381-2P20-MB361
- JLCPCB Part #
- C49286680
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.81mm 300V 8A Black Board Side/Socket - Closed Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0568
400+
$0.0492
1000+
$0.0438
5000+
$0.0393
10000+
$0.0370
Related Products