
* Images are for reference only
XT26Q01DLAIGA
Extended
- Manufacturer
- XTX
- MFR.Part #
- XT26Q01DLAIGA
- JLCPCB Part #
- C29781625
- Package
- LGA-8(6x5)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 years 100uA 108MHz 1Gbit 3.5ms 360us 50,000 cycles Read buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function SPI LGA-8(6x5) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 570
$0.01
Add To List
Available Order Qty: 106
In-stock Item Pricing
Qty Unit Price
1+
$7.8481
10+
$7.5003
30+
$7.2878
100+
$7.1106