Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. XTR300AIRGWR
XTR300AIRGWR - 1
XTR300AIRGWR - 2
XTR300AIRGWR - 3
Extended1/3
* Images are for reference only
XTR300AIRGWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
XTR300AIRGWR
JLCPCB Part #
C467069
Package
VQFN-20-EP(5x5)
Description
-40℃~+85℃ 5V~22V VQFN-20-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageVQFN-20-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply5V~22V
Quiescent Current (Iq)1.8mA
FeaturesBipolar input
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. ADCs/DACs - Special Purpose
  6. XTR300AIRGWR
XTR300AIRGWR

* Images are for reference only

XTR300AIRGWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
XTR300AIRGWR
JLCPCB Part #
C467069
Package
VQFN-20-EP(5x5)
Description
-40℃~+85℃ 5V~22V VQFN-20-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTR300AIRGWR

* Images are for reference only

XTR300AIRGWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
XTR300AIRGWR
JLCPCB Part #
C467069
Package
VQFN-20-EP(5x5)
Description
-40℃~+85℃ 5V~22V VQFN-20-EP(5x5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XTR300AIRGWR Specifications

XTR300AIRGWR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/ADCs/DACs - Special Purpose
ManufacturerTexas Instruments
PackageVQFN-20-EP(5x5)
Operating Temperature-40℃~+85℃
Voltage - Supply5V~22V
Quiescent Current (Iq)1.8mA
FeaturesBipolar input
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTR300AIRGWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XTR300AIRGWR Documents

XTR300AIRGWR datasheets or manufacturer documentation.

Datasheet: XTR300AIRGWR Datasheet (PDF)

XTR300AIRGWR Schematic Symbol & PCB Footprint

The XTR300AIRGWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.