



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D8xL10mm | |
| Current - Saturation(Isat) | 60mA | |
| Inductance | 8.2mH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.12mm | |
| DC Resistance(DCR) | 17.53Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR8*10-822K-L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | XR | |
| Package | Plugin,D8xL10mm | |
| Current - Saturation(Isat) | 60mA | |
| Inductance | 8.2mH | |
| Type | Drum-core inductor | |
| Tolerance | ±10% | |
| Wire Diameter | 0.12mm | |
| DC Resistance(DCR) | 17.53Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR8*10-822K-L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR8*10-822K-L datasheets or manufacturer documentation.
Datasheet: XR8*10-822K-L Datasheet (PDF)
The XR8*10-822K-L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.