



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | TUYA | |
| Package | SMD,24x16mm | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 24mm | |
| Voltage - Supply | 3.3V | |
| Features | Integrated ADC | |
| Height | 3.3mm | |
| Current - Supply | 184mA | |
| Width | 16mm | |
| Interface | I2C |

* Images are for reference only
XR3(xp8t)
Extended- Manufacturer
- MFR.Part #
- XR3(xp8t)
- JLCPCB Part #
- C2830106
- Package
- SMD,24x16mm
- Description
- -20℃~+85℃ 16mm 24mm 3.3V 3.3mm I2C 集成ADC SMD,24x16mm Sensor Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XR3(xp8t)
- JLCPCB Part #
- C2830106
- Package
- SMD,24x16mm
- Description
- -20℃~+85℃ 16mm 24mm 3.3V 3.3mm I2C 集成ADC SMD,24x16mm Sensor Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR3(xp8t) Specifications
XR3(xp8t) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Sensor Modules | |
| Manufacturer | TUYA | |
| Package | SMD,24x16mm | |
| Operating Temperature | -20℃~+85℃ | |
| Length | 24mm | |
| Voltage - Supply | 3.3V | |
| Features | Integrated ADC | |
| Height | 3.3mm | |
| Current - Supply | 184mA | |
| Width | 16mm | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR3(xp8t). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XR3(xp8t) Documents
XR3(xp8t) datasheets or manufacturer documentation.
Datasheet: XR3(xp8t) Datasheet (PDF)
XR3(xp8t) Schematic Symbol & PCB Footprint
The XR3(xp8t) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.