
* Images are for reference only
XRT22148-103HFRL8
Extended
- Manufacturer
- XR
- MFR.Part #
- XRT22148-103HFRL8
- JLCPCB Part #
- C51484197
- Package
- Plugin,D=26mm
- Description
- 10mH@1kHz 10Ω 5A 插件,D=26mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 234
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 234
In-stock Item Pricing
Qty Unit Price
1+
$1.5138
10+
$1.2583
30+
$1.1185
200+
$0.9610
400+
$0.8903
1000+
$0.8598
Related Products