
* Images are for reference only
XRAL0307-181K
Extended
- Manufacturer
- XR
- MFR.Part #
- XRAL0307-181K
- JLCPCB Part #
- C5289201
- Package
- Plugin,D2.8xL7mm
- Description
- 16Ω 180uH 3.3MHz 50@0.796MHz 80mA 80mA Color Band Inductor ±10% 插件,D2.8xL7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1740
In-stock Item Pricing
Qty Unit Price
1+
$0.0222
200+
$0.0174
600+
$0.0148
3000+
$0.0132
9000+
$0.0118
21000+
$0.0111
Related Products