
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | XR | |
| Package | SMD-5P,5.7x5.7mm | |
| Inductance | 3mH | |
| Length | 5.7mm | |
| Q @ Frequency | 5@40KHz | |
| Tolerance | ±10% | |
| Height | 8mm | |
| Application Grade | Consumer grade | |
| Width | 5.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XR-531T302 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | XR | |
| Package | SMD-5P,5.7x5.7mm | |
| Inductance | 3mH | |
| Length | 5.7mm | |
| Q @ Frequency | 5@40KHz | |
| Tolerance | ±10% | |
| Height | 8mm | |
| Application Grade | Consumer grade | |
| Width | 5.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR-531T302. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XR-531T302 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.