
* Images are for reference only
XR5026T100MHL6
Extended
- Manufacturer
- XR
- MFR.Part #
- XR5026T100MHL6
- JLCPCB Part #
- C22358301
- Package
- Plugin,D=14.5mm
- Description
- 0.6mm 10uH 2.8A Toroidal inductor ±10% 插件,D=14.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 445
In-stock Item Pricing
Qty Unit Price
1+
$0.2727
50+
$0.2160
150+
$0.1917
500+
$0.1614
2500+
$0.1480
5000+
$0.1398
Related Products