
* Images are for reference only
STS1024S1V5
Extended
- Manufacturer
- XP Power
- MFR.Part #
- STS1024S1V5
- JLCPCB Part #
- C6240956
- Package
- SMD-6P,15.2x11.8mm
- Description
- 1 1.5V 1A 4.6V~36V 89% SMD-6P,15.2x11.8mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.7185
210+
$7.0704
510+
$6.8337
990+
$6.7178