CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDE20110S12
RDE20110S12 - 1
Mechanical Assembly
* Images are for reference only

RDE20110S12

Attributes
Value
Manufacturer
XP Power
MFR.Part #
RDE20110S12
JLCPCB Part #
C6758062
Package
-
Description
-40°C ~ 100°C (With Derating) 1 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) 1.67A 12V 176V 20 W 3 kV 42V 6-DIP Module 62368-1 86% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)176V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP, UVLO
Size/Size1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm)
Output count1
Voltage - Input (minimum value)42V
efficiency86%
Power (W)20 W
Voltage - Isolation3 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C (With Derating)
Control characteristicsEnable, Active High
applicationITE (commercial), railway
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)1.67A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. RDE20110S12
RDE20110S12

* Images are for reference only

RDE20110S12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDE20110S12
JLCPCB Part #
C6758062
Package
-
Description
-40°C ~ 100°C (With Derating) 1 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) 1.67A 12V 176V 20 W 3 kV 42V 6-DIP Module 62368-1 86% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDE20110S12

* Images are for reference only

RDE20110S12

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
RDE20110S12
JLCPCB Part #
C6758062
Package
-
Description
-40°C ~ 100°C (With Derating) 1 1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm) 1.67A 12V 176V 20 W 3 kV 42V 6-DIP Module 62368-1 86% Enable, Active High ITE (commercial), railway Isolation module Remote on/off, OCP, OVP, SCP, UVLO Through Hole - Power Module/Power Supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RDE20110S12 Specifications

RDE20110S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerXP Power
Package-
Packaging/Housing6-DIP Module
Voltage - Input (maximum value)176V
typeIsolation module
characteristicRemote on/off, OCP, OVP, SCP, UVLO
Size/Size1.00" long x 1.00" wide x 0.43" high (25.4mm x 25.4mm x 10.9mm)
Output count1
Voltage - Input (minimum value)42V
efficiency86%
Power (W)20 W
Voltage - Isolation3 kV
Voltage - Output 112V
working temperature-40°C ~ 100°C (With Derating)
Control characteristicsEnable, Active High
applicationITE (commercial), railway
Installation typeThrough Hole
Standard number62368-1
Current output (maximum value)1.67A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RDE20110S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RDE20110S12 Documents

RDE20110S12 datasheets or manufacturer documentation.

Datasheet: RDE20110S12 Datasheet (PDF)

RDE20110S12 Schematic Symbol & PCB Footprint

The RDE20110S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.