This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

JTL6048D15

Mechanical Assembly
Manufacturer
XP Power
MFR.Part #
JTL6048D15
JLCPCB Part #
C6578841
Package
DIP-6
Description
-15V -40°C ~ 85°C 1.6 kV 15V 18V 2 2.00" Length x 1.00" Width x 0.45" Height (50.8mm x 25.4mm x 11.4mm) 2A,2A 6-DIP Module 60 W 62368-1 75V 91% Enable, Active High ITE (Commercial) Isolation module Remote On/Off, OVP, SCP Through hole DIP-6 Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $88.2649

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons