
* Images are for reference only
JTL3048S12
Extended
- Manufacturer
- XP Power
- MFR.Part #
- JTL3048S12
- JLCPCB Part #
- C6071204
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.6kV 12V 18V~75V 2.5A 30W 90% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$138.7499
200+
$55.3631
500+
$53.5130
1000+
$52.5984
Related Products