This website requires JavaScript.
no-image

* Images are for reference only

JCK2024D15

Extended
Manufacturer
XP Power
MFR.Part #
JCK2024D15
JLCPCB Part #
C6070442
Package
DIP,50.8x25.4mm
Description
1.6kV 15V 18V~36V 2 20W 665mA 90% Short Circuit Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $102.5083
200+ $40.9014
500+ $39.5345
1000+ $38.8591

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons