This website requires JavaScript.
no-image

* Images are for reference only

JCD0548S3V3

Extended
Manufacturer
XP Power
MFR.Part #
JCD0548S3V3
JLCPCB Part #
C6070348
Package
DIP,31.8x20.3mm
Description
1 1.3A 1.6kV 3.3V 36V~72V 5W 76% Short Circuit Protection、Overload protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.5709
200+ $20.1792
500+ $19.5043
1000+ $19.1716

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons