This website requires JavaScript.
no-image

* Images are for reference only

JCA0224S05

Extended
Manufacturer
XP Power
MFR.Part #
JCA0224S05
JLCPCB Part #
C6070207
Package
DIP,25.4x20.3mm
Description
1 1.5kV 18V~36V 2W 400mA 5V 75% Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,25.4x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $52.3734
192+ $20.8986
496+ $20.1991
992+ $19.8549

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons