
* Images are for reference only
IZ4815S
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IZ4815S
- JLCPCB Part #
- C6069457
- Package
- SIP,21.9x9.2mm
- Description
- 1.6kV 100mA 15V 2 36V~72V 3W 81% Short Circuit Protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2502
200+
$13.2667
500+
$12.8244
1000+
$12.6057
Related Products