
* Images are for reference only
IW2405SA
Extended
- Manufacturer
- XP Power
- MFR.Part #
- IW2405SA
- JLCPCB Part #
- C6211395
- Package
- SIP,21.9x9.2mm
- Description
- 1 18V~36V 1W 1kV 200mA 5V 72% Short Circuit Protection、Overvoltage protection、Automatic fault recovery SIP,21.9x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$17.5860
10+
$17.0564
Related Products