
E40
- Manufacturer
- MFR.Part #
- E40
- JLCPCB Part #
- C6545645
- Package
- -
- Description
- -10°C ~ 60°C 0.7V 1 15V 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) 3 W 3.5 kV 4000V 5-DIP module 750µA High voltage isolation module ITE (Commercial) Proportional Output Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 15V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3.5 kV | |
| Voltage - Output 1 | 4000V | |
| working temperature | -10°C ~ 60°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 750µA |

* Images are for reference only
E40
Mechanical Assembly- Manufacturer
- MFR.Part #
- E40
- JLCPCB Part #
- C6545645
- Package
- -
- Description
- -10°C ~ 60°C 0.7V 1 15V 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) 3 W 3.5 kV 4000V 5-DIP module 750µA High voltage isolation module ITE (Commercial) Proportional Output Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
E40
Mechanical Assembly- Manufacturer
- MFR.Part #
- E40
- JLCPCB Part #
- C6545645
- Package
- -
- Description
- -10°C ~ 60°C 0.7V 1 15V 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) 3 W 3.5 kV 4000V 5-DIP module 750µA High voltage isolation module ITE (Commercial) Proportional Output Through hole - Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
E40 Specifications
E40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | XP Power | |
| Package | - | |
| Packaging/Housing | 5-DIP module | |
| Voltage - Input (maximum value) | 15V | |
| type | High voltage isolation module | |
| characteristic | Proportional Output | |
| Size/Size | 2.50" Length x 1.50" Width x 0.85" Height (63.5mm x 38.1mm x 21.6mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 0.7V | |
| Power (W) | 3 W | |
| Voltage - Isolation | 3.5 kV | |
| Voltage - Output 1 | 4000V | |
| working temperature | -10°C ~ 60°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Current output (maximum value) | 750µA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

E40 Schematic Symbol & PCB Footprint
The E40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.