Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL9506
XL9506 - 1
XL9506 - 2
XL9506 - 3
Extended1/3
* Images are for reference only
XL9506
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL9506
JLCPCB Part #
C48031589
Package
TO-220-5L
Description
-40℃~+125℃ 200kHz 4% 5V~45V 6A Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-220-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageTO-220-5L
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5V~45V
Frequency - Switching200kHz
Output Current6A
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL9506
XL9506

* Images are for reference only

XL9506

Extended
Manufacturer

XLSEMI

MFR.Part #
XL9506
JLCPCB Part #
C48031589
Package
TO-220-5L
Description
-40℃~+125℃ 200kHz 4% 5V~45V 6A Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-220-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL9506

* Images are for reference only

XL9506
Extended
Manufacturer

XLSEMI

MFR.Part #
XL9506
JLCPCB Part #
C48031589
Package
TO-220-5L
Description
-40℃~+125℃ 200kHz 4% 5V~45V 6A Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-220-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL9506 Specifications

XL9506 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageTO-220-5L
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5V~45V
Frequency - Switching200kHz
Output Current6A
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL9506. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL9506 Documents

XL9506 datasheets or manufacturer documentation.

XL9506 Schematic Symbol & PCB Footprint

The XL9506 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.