Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL9504
XL9504 - 1
XL9504 - 2
XL9504 - 3
Extended1/3
* Images are for reference only
XL9504
Attributes
Value
Manufacturer
XLSEMI
MFR.Part #
XL9504
JLCPCB Part #
C48031587
Package
TO-252-5L
Description
-40℃~+125℃ 1 200kHz 4% 4A 5V~45V Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-252-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageTO-252-5L
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5V~45V
Frequency - Switching200kHz
Output Current4A
FeaturesOver Current Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. XL9504
XL9504

* Images are for reference only

XL9504

Extended
Manufacturer

XLSEMI

MFR.Part #
XL9504
JLCPCB Part #
C48031587
Package
TO-252-5L
Description
-40℃~+125℃ 1 200kHz 4% 4A 5V~45V Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-252-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL9504

* Images are for reference only

XL9504
Extended
Manufacturer

XLSEMI

MFR.Part #
XL9504
JLCPCB Part #
C48031587
Package
TO-252-5L
Description
-40℃~+125℃ 1 200kHz 4% 4A 5V~45V Buck Built-in Over Current Protection、Over-Temperature Protection (OTP) PWM TO-252-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL9504 Specifications

XL9504 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerXLSEMI
PackageTO-252-5L
Constant Current Accuracy4%
Number of Channels1
Voltage - Input(DC)5V~45V
Frequency - Switching200kHz
Output Current4A
FeaturesOver Current Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL9504. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL9504 Documents

XL9504 datasheets or manufacturer documentation.

XL9504 Schematic Symbol & PCB Footprint

The XL9504 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.