


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XLSEMI | |
| Package | FZIP-11 | |
| Power Supply Rejection Ratio (PSRR) | 75dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Voltage - Supply | -20V~-8V、8V~20V、16V~40V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 31mA | |
| Features | Enable/shutdown function、ESD protection、Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL7292 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | XLSEMI | |
| Package | FZIP-11 | |
| Power Supply Rejection Ratio (PSRR) | 75dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.02% | |
| Voltage - Supply | -20V~-8V、8V~20V、16V~40V | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Quiescent Current | 31mA | |
| Features | Enable/shutdown function、ESD protection、Overvoltage protection | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL7292. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL7292 datasheets or manufacturer documentation.
The XL7292 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.