


- Manufacturer
- MFR.Part #
- XL561
- JLCPCB Part #
- C48031621
- Package
- TO-92S-3
- Description
- -40℃~+125℃ 3.2mA 3.3V~45V 3.5mT 7.5mT Omnipolar Open Collector TO-92S-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | XLSEMI | |
| Package | TO-92S-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 3.5mT | |
| Voltage - Supply | 3.3V~45V | |
| Output Type | Open Collector | |
| Operation Points | 7.5mT | |
| Operating Current | 3.2mA |

* Images are for reference only
XL561
Extended- Manufacturer
- MFR.Part #
- XL561
- JLCPCB Part #
- C48031621
- Package
- TO-92S-3
- Description
- -40℃~+125℃ 3.2mA 3.3V~45V 3.5mT 7.5mT Omnipolar Open Collector TO-92S-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XL561
- JLCPCB Part #
- C48031621
- Package
- TO-92S-3
- Description
- -40℃~+125℃ 3.2mA 3.3V~45V 3.5mT 7.5mT Omnipolar Open Collector TO-92S-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL561 Specifications
XL561 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | XLSEMI | |
| Package | TO-92S-3 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | 3.5mT | |
| Voltage - Supply | 3.3V~45V | |
| Output Type | Open Collector | |
| Operation Points | 7.5mT | |
| Operating Current | 3.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL561. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL561 Documents
XL561 datasheets or manufacturer documentation.
XL561 Schematic Symbol & PCB Footprint
The XL561 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.