
* Images are for reference only
XL2576T-5.0E1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL2576T-5.0E1
- JLCPCB Part #
- C73016
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 2mA 3A 4.5V~40V 52kHz 5V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 137
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.4913
10+
$0.3838
50+
$0.3324
100+
$0.2746
500+
$0.2489
1000+
$0.2328
Related Products
Welcome back, may I help you?