
* Images are for reference only
XL1509A-12E1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL1509A-12E1
- JLCPCB Part #
- C20415360
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 1.3mA 12V 150kHz 2A 4.5V~50V Buck Buck Built-in Fixed No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3727
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3640
In-stock Item Pricing
Qty Unit Price
1+
$0.2638
50+
$0.2091
150+
$0.1857
500+
$0.1564
2500+
$0.1434
4000+
$0.1356
Related Products