
* Images are for reference only
XL6007E1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL6007E1
- JLCPCB Part #
- C5240411
- Package
- SOIC-8-150mil
- Description
- -40℃~+125℃@(TJ) 1 2.5mA 2A 3.6V~24V 400kHz Adjustable Boost、Buck-Boost Boost、SEPIC、Inverting Built-in No SOIC-8-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28787
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 28195
In-stock Item Pricing
Qty Unit Price
1+
$0.5619
10+
$0.4267
30+
$0.3703
100+
$0.2979
500+
$0.2657
1000+
$0.2464
Related Products