
* Images are for reference only
XL3001E1
Extended
- Manufacturer
- XLSEMI
- MFR.Part #
- XL3001E1
- JLCPCB Part #
- C73020
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 220kHz 3A 8V~40V Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11139
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10613
In-stock Item Pricing
Qty Unit Price
1+
$0.4364
50+
$0.3285
150+
$0.2818
500+
$0.2238
2500+
$0.1981
Related Products