
* Images are for reference only
XL2543
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL2543
- JLCPCB Part #
- C607996
- Package
- SOP-20
- Description
- -40℃~+85℃ 0MHz~4.1MHz、4.1MHz 11 12 1LSB 2.5mA 4.5V~5.5V Built-in SAR Serial port SOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$6.4326
10+
$5.5095
30+
$4.8071
100+
$4.3351
Related Products
Welcome back, may I help you?