Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-4020RGBC-2812B
XL-4020RGBC-2812B - 1
XL-4020RGBC-2812B - 2
XL-4020RGBC-2812B - 3
XL-4020RGBC-2812B - 4
Extended1/4
* Images are for reference only
XL-4020RGBC-2812B
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-4020RGBC-2812B
JLCPCB Part #
C3647024
Package
SMD-4P,4x2mm
Description
-20℃~+85℃ 0.018us 0.018us 0.21us 1.5kHz 1.7mm 1.95mm 100mcd~200mcd 120° 2000V 200mcd~300mcd 3.95mm 4.5V~5.5V 465nm~475nm 470nm 515nm~525nm 525nm 600mcd~800mcd 620nm~630nm 625nm 800Kbit/s Side View Mount Water Clear SMD-4P,4x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackageSMD-4P,4x2mm
Viewing Angle120°
Fall Time0.018us
Data Transmission Rate800Kbit/s
Installation methodSide View Mount
Voltage - Supply4.5V~5.5V
Height1.95mm
Width1.7mm
Operating Temperature-20℃~+85℃
Luminous Intensity - B100mcd~200mcd
Peak Wavelength - B470nm
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G600mcd~800mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R200mcd~300mcd
Rise Time0.018us
Peak Wavelength - R625nm
Length3.95mm
Dominant Wavelength - G515nm~525nm
Transmission Delay0.21us
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-4020RGBC-2812B
XL-4020RGBC-2812B

* Images are for reference only

XL-4020RGBC-2812B

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-4020RGBC-2812B
JLCPCB Part #
C3647024
Package
SMD-4P,4x2mm
Description
-20℃~+85℃ 0.018us 0.018us 0.21us 1.5kHz 1.7mm 1.95mm 100mcd~200mcd 120° 2000V 200mcd~300mcd 3.95mm 4.5V~5.5V 465nm~475nm 470nm 515nm~525nm 525nm 600mcd~800mcd 620nm~630nm 625nm 800Kbit/s Side View Mount Water Clear SMD-4P,4x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-4020RGBC-2812B

* Images are for reference only

XL-4020RGBC-2812B
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-4020RGBC-2812B
JLCPCB Part #
C3647024
Package
SMD-4P,4x2mm
Description
-20℃~+85℃ 0.018us 0.018us 0.21us 1.5kHz 1.7mm 1.95mm 100mcd~200mcd 120° 2000V 200mcd~300mcd 3.95mm 4.5V~5.5V 465nm~475nm 470nm 515nm~525nm 525nm 600mcd~800mcd 620nm~630nm 625nm 800Kbit/s Side View Mount Water Clear SMD-4P,4x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-4020RGBC-2812B Specifications

XL-4020RGBC-2812B technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackageSMD-4P,4x2mm
Viewing Angle120°
Fall Time0.018us
Data Transmission Rate800Kbit/s
Installation methodSide View Mount
Voltage - Supply4.5V~5.5V
Height1.95mm
Width1.7mm
Operating Temperature-20℃~+85℃
Luminous Intensity - B100mcd~200mcd
Peak Wavelength - B470nm
ESD Withstand Voltage2000V
Dominant Wavelength - B465nm~475nm
Luminous Intensity - G600mcd~800mcd
Fixed-Frequency Pwm Mode1.5kHz
Luminous Intensity - R200mcd~300mcd
Rise Time0.018us
Peak Wavelength - R625nm
Length3.95mm
Dominant Wavelength - G515nm~525nm
Transmission Delay0.21us
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-4020RGBC-2812B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-4020RGBC-2812B Documents

XL-4020RGBC-2812B datasheets or manufacturer documentation.

Datasheet: XL-4020RGBC-2812B Datasheet (PDF)

XL-4020RGBC-2812B Schematic Symbol & PCB Footprint

The XL-4020RGBC-2812B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.