
* Images are for reference only
X9127FV-08A-9TSNRE
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9127FV-08A-9TSNRE
- JLCPCB Part #
- C843380
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x4P 4 4mm 500V 5mm 8P Brass PA9T Through Hole Tin UL94V-0 插件,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 47
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.5244
10+
$0.4118
47+
$0.3636
94+
$0.3040
517+
$0.2767
987+
$0.2606
Related Products