



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | XKB Connection | |
| Package | P=4.14mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Pitch | 4.14mm | |
| Number of Pins | 2P | |
| Current Rating | 7A | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X4140HF-02-N0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | XKB Connection | |
| Package | P=4.14mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Pitch | 4.14mm | |
| Number of Pins | 2P | |
| Current Rating | 7A | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4140HF-02-N0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X4140HF-02-N0 datasheets or manufacturer documentation.
Datasheet: X4140HF-02-N0 Datasheet (PDF)
The X4140HF-02-N0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.