


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Number of Signal Pins | 42P | |
| Number of Pins | 64P | |
| Connector Type | PCI-E x4 | |
| Supplementary Features | With column | |
| Height Above Board | 11.25mm | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X3183WV-64B1-46V01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/PCI / PCIe Connector | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Number of Signal Pins | 42P | |
| Number of Pins | 64P | |
| Connector Type | PCI-E x4 | |
| Supplementary Features | With column | |
| Height Above Board | 11.25mm | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X3183WV-64B1-46V01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X3183WV-64B1-46V01 datasheets or manufacturer documentation.
Datasheet: X3183WV-64B1-46V01 Datasheet (PDF)
The X3183WV-64B1-46V01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.