
* Images are for reference only
X2530WR-2x16-PTSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2530WR-2x16-PTSN
- JLCPCB Part #
- C2882628
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 16 2 2.54mm 2.54mm 250V 2x16P 32P 3A Brass PBT Right Angle Tin UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9323
200+
$1.1356
500+
$1.0954
1000+
$1.0761
Related Products