


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 3A | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor bronze | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 22~24 | |
| Number of PINs Per Row | 5 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X2514HI-05L-0-0A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XKB Connection | |
| Package | SMD,P=2.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x3P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Connector Type | IDC Housing | |
| Current Rating | 3A | |
| Pitch | 2.5mm | |
| Contact Material | Phosphor bronze | |
| Holder Type | Free Hanging | |
| Wire Gauge - AWG | 22~24 | |
| Number of PINs Per Row | 5 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X2514HI-05L-0-0A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X2514HI-05L-0-0A datasheets or manufacturer documentation.
Datasheet: X2514HI-05L-0-0A Datasheet (PDF)
The X2514HI-05L-0-0A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.