
* Images are for reference only
X1502WR-02R-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WR-02R-LPSN
- JLCPCB Part #
- C5159625
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+105℃ 1 125V 1A 1x2P 2 2.5mm 4.5mm 6P Brass LCP Right Angle Tin UL94V-0 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0345
300+
$0.0301
800+
$0.0258
4800+
$0.0232
9600+
$0.0219
20000+
$0.0216
40000+
$0.0214
Related Products