![](https://assets.lcsc.com/images/lcsc/900x900/20230121_XKB-Connection-X1002WVS-08B-9TSN_C2879912_front.jpg)
* Images are for reference only
X1002WVS-08B-9TSN
- Manufacturer
- XKB Connection
- MFR.Part #
- X1002WVS-08B-9TSN
- JLCPCB Part #
- C2879912
- Package
- SMD,P=1mm
- Description
- 1x8P 8P 1 Tin 1mm 8 Brass 1A Standing paste SMD,P=1mm Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
X1002WVS-08B-9TSN technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X1002WVS-08B-9TSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
X1002WVS-08B-9TSN symbol, PCB footprint from the free EasyEDA PCB design tool.
X1002WVS-08B-9TSN datasheets or manufacturer documentation.
Datasheet: X1002WVS-08B-9TSN Datasheet (PDF)
Minimum: 87
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing