Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X0800HI-02-N0HF
X0800HI-02-N0HF - 1
X0800HI-02-N0HF - 2
X0800HI-02-N0HF - 3
Extended1/3
* Images are for reference only
X0800HI-02-N0HF
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X0800HI-02-N0HF
JLCPCB Part #
C555642
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 30V 500mA Free Hanging IDC Connector Phosphor bronze White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x2P
Voltage Rating (Max)30V
Number of Rows1
ColorWhite
Current Rating500mA
Pitch0.8mm
Contact MaterialPhosphor bronze
Connector TypeIDC Connector
Holder TypeFree Hanging
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. X0800HI-02-N0HF
X0800HI-02-N0HF

* Images are for reference only

X0800HI-02-N0HF

Extended
Manufacturer

XKB Connection

MFR.Part #
X0800HI-02-N0HF
JLCPCB Part #
C555642
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 30V 500mA Free Hanging IDC Connector Phosphor bronze White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X0800HI-02-N0HF

* Images are for reference only

X0800HI-02-N0HF
Extended
Manufacturer

XKB Connection

MFR.Part #
X0800HI-02-N0HF
JLCPCB Part #
C555642
Package
P=0.8mm
Description
-25℃~+85℃ 0.8mm 1 1x2P 2 30V 500mA Free Hanging IDC Connector Phosphor bronze White P=0.8mm IDC Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X0800HI-02-N0HF Specifications

X0800HI-02-N0HF technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerXKB Connection
PackageP=0.8mm
Operating Temperature-25℃~+85℃
Number of Positions or Pins1x2P
Voltage Rating (Max)30V
Number of Rows1
ColorWhite
Current Rating500mA
Pitch0.8mm
Contact MaterialPhosphor bronze
Connector TypeIDC Connector
Holder TypeFree Hanging
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X0800HI-02-N0HF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X0800HI-02-N0HF Documents

X0800HI-02-N0HF datasheets or manufacturer documentation.

Datasheet: X0800HI-02-N0HF Datasheet (PDF)

X0800HI-02-N0HF Schematic Symbol & PCB Footprint

The X0800HI-02-N0HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.