
* Images are for reference only
X0509WVS-30AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0509WVS-30AS-LPV01
- JLCPCB Part #
- C2925325
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 250V 30P 3A 5mm Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1317
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1291
In-stock Item Pricing
Qty Unit Price
1+
$0.7312
10+
$0.5866
30+
$0.5127
100+
$0.4404
500+
$0.3809
1500+
$0.3584
Related Products