X0325FT7B3 - 1
X0325FT7B3 - 2
X0325FT7B3 - 3
Extended1/3
* Images are for reference only
X0325FT7B3
Attributes
Value
Manufacturer
MFR.Part #
X0325FT7B3
JLCPCB Part #
C2916477
Package
Push-Pull
Description
-55℃~+105℃ 2 250V 25P 5A Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerXKB Connection
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating250V
ColorBlack
Connector TypeStandard D-Sub
Number of Pins25P
Current Rating-Signal5A
GenderFemale
Mounting TypeRight Angle