Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TM-006-D1-01
TM-006-D1-01 - 1
TM-006-D1-01 - 2
TM-006-D1-01 - 3
Extended1/3
* Images are for reference only
TM-006-D1-01
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
TM-006-D1-01
JLCPCB Part #
C718158
Package
插件,11.6x11mm
Description
-25℃~+85℃ 100,000 cycles 11.6mm 11mm 12V 2.6N 50mA 7.3mm PC Pin Rectangular Button SPST White White Without Bracket 插件,11.6x11mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
Package插件,11.6x11mm
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height7.3mm
CircuitSPST
Actuator/Cap ColorWhite
Operating Force2.6N
Length11mm
Life100,000 cycles
With LampWhite
Width11.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TM-006-D1-01
TM-006-D1-01

* Images are for reference only

TM-006-D1-01

Extended
Manufacturer

XKB Connection

MFR.Part #
TM-006-D1-01
JLCPCB Part #
C718158
Package
插件,11.6x11mm
Description
-25℃~+85℃ 100,000 cycles 11.6mm 11mm 12V 2.6N 50mA 7.3mm PC Pin Rectangular Button SPST White White Without Bracket 插件,11.6x11mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM-006-D1-01

* Images are for reference only

TM-006-D1-01
Extended
Manufacturer

XKB Connection

MFR.Part #
TM-006-D1-01
JLCPCB Part #
C718158
Package
插件,11.6x11mm
Description
-25℃~+85℃ 100,000 cycles 11.6mm 11mm 12V 2.6N 50mA 7.3mm PC Pin Rectangular Button SPST White White Without Bracket 插件,11.6x11mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TM-006-D1-01 Specifications

TM-006-D1-01 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerXKB Connection
Package插件,11.6x11mm
Operating Temperature-25℃~+85℃
Contact Current50mA
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height7.3mm
CircuitSPST
Actuator/Cap ColorWhite
Operating Force2.6N
Length11mm
Life100,000 cycles
With LampWhite
Width11.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM-006-D1-01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TM-006-D1-01 Documents

TM-006-D1-01 datasheets or manufacturer documentation.

Datasheet: TM-006-D1-01 Datasheet (PDF)

TM-006-D1-01 Schematic Symbol & PCB Footprint

The TM-006-D1-01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.