Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Vibration Sensors
  6. SW-58010PWD-4A12S1
SW-58010PWD-4A12S1 - 1
SW-58010PWD-4A12S1 - 2
SW-58010PWD-4A12S1 - 3
SW-58010PWD-4A12S1 - 4
Extended1/4
* Images are for reference only
SW-58010PWD-4A12S1
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
SW-58010PWD-4A12S1
JLCPCB Part #
C2892407
Package
Plugin
Description
12V 200,000 Cycles 20mA 3.2mm 插件 Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Vibration Sensors
ManufacturerXKB Connection
PackagePlugin
Length8.5mm
Diameter (φD)3.2mm
Voltage Rating12V
Life200,000 cycles
Current Rating20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Vibration Sensors
  6. SW-58010PWD-4A12S1
SW-58010PWD-4A12S1

* Images are for reference only

SW-58010PWD-4A12S1

Extended
Manufacturer

XKB Connection

MFR.Part #
SW-58010PWD-4A12S1
JLCPCB Part #
C2892407
Package
Plugin
Description
12V 200,000 Cycles 20mA 3.2mm 插件 Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW-58010PWD-4A12S1

* Images are for reference only

SW-58010PWD-4A12S1
Extended
Manufacturer

XKB Connection

MFR.Part #
SW-58010PWD-4A12S1
JLCPCB Part #
C2892407
Package
Plugin
Description
12V 200,000 Cycles 20mA 3.2mm 插件 Vibration Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW-58010PWD-4A12S1 Specifications

SW-58010PWD-4A12S1 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Vibration Sensors
ManufacturerXKB Connection
PackagePlugin
Length8.5mm
Diameter (φD)3.2mm
Voltage Rating12V
Life200,000 cycles
Current Rating20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-58010PWD-4A12S1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW-58010PWD-4A12S1 Documents

SW-58010PWD-4A12S1 datasheets or manufacturer documentation.

Datasheet: SW-58010PWD-4A12S1 Datasheet (PDF)

SW-58010PWD-4A12S1 Schematic Symbol & PCB Footprint

The SW-58010PWD-4A12S1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.