Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. XL2982SL
XL2982SL - 1
XL2982SL - 2
XL2982SL - 3
XL2982SL - 4
Extended1/4
* Images are for reference only
XL2982SL
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL2982SL
JLCPCB Part #
C556266
Package
SOP-20-208mil
Description
-25℃~+85℃ 500mA 500mA 5V~50V 8 SOP-20-208mil Relay / Coil Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerXINLUDA
PackageSOP-20-208mil
Operating Temperature-25℃~+85℃
Number of Channels8
Voltage - Supply5V~50V
Output Current500mA
Peak Current500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. XL2982SL
XL2982SL

* Images are for reference only

XL2982SL

Extended
Manufacturer

XINLUDA

MFR.Part #
XL2982SL
JLCPCB Part #
C556266
Package
SOP-20-208mil
Description
-25℃~+85℃ 500mA 500mA 5V~50V 8 SOP-20-208mil Relay / Coil Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL2982SL

* Images are for reference only

XL2982SL
Extended
Manufacturer

XINLUDA

MFR.Part #
XL2982SL
JLCPCB Part #
C556266
Package
SOP-20-208mil
Description
-25℃~+85℃ 500mA 500mA 5V~50V 8 SOP-20-208mil Relay / Coil Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL2982SL Specifications

XL2982SL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerXINLUDA
PackageSOP-20-208mil
Operating Temperature-25℃~+85℃
Number of Channels8
Voltage - Supply5V~50V
Output Current500mA
Peak Current500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL2982SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL2982SL Documents

XL2982SL datasheets or manufacturer documentation.

Datasheet: XL2982SL Datasheet (PDF)

XL2982SL Schematic Symbol & PCB Footprint

The XL2982SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.