Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-2835RGBC-MS
XL-2835RGBC-MS - 1
XL-2835RGBC-MS - 2
XL-2835RGBC-MS - 3
XL-2835RGBC-MS - 4
Extended1/4
* Images are for reference only
XL-2835RGBC-MS
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-2835RGBC-MS
JLCPCB Part #
C2843782
Package
SMD2835-2P
Description
-30℃~+85℃ 0.7mm 1000mcd~1300mcd 120° 2.8mm 240mcd~350mcd 3.5mm 300mcd~400mcd 3V~5.5V 460nm~470nm 465nm 520nm~530nm 525nm 620nm~630nm 625nm Top-mount Water Clear SMD2835-2P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackageSMD2835-2P
Viewing Angle120°
Installation methodTop-mount
Voltage - Supply3V~5.5V
Height3.5mm
Width0.7mm
Operating Temperature-30℃~+85℃
Luminous Intensity - B240mcd~350mcd
Peak Wavelength - B465nm
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G1000mcd~1300mcd
Luminous Intensity - R300mcd~400mcd
Peak Wavelength - R625nm
Length2.8mm
Dominant Wavelength - G520nm~530nm
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. XL-2835RGBC-MS
XL-2835RGBC-MS

* Images are for reference only

XL-2835RGBC-MS

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-2835RGBC-MS
JLCPCB Part #
C2843782
Package
SMD2835-2P
Description
-30℃~+85℃ 0.7mm 1000mcd~1300mcd 120° 2.8mm 240mcd~350mcd 3.5mm 300mcd~400mcd 3V~5.5V 460nm~470nm 465nm 520nm~530nm 525nm 620nm~630nm 625nm Top-mount Water Clear SMD2835-2P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-2835RGBC-MS

* Images are for reference only

XL-2835RGBC-MS
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-2835RGBC-MS
JLCPCB Part #
C2843782
Package
SMD2835-2P
Description
-30℃~+85℃ 0.7mm 1000mcd~1300mcd 120° 2.8mm 240mcd~350mcd 3.5mm 300mcd~400mcd 3V~5.5V 460nm~470nm 465nm 520nm~530nm 525nm 620nm~630nm 625nm Top-mount Water Clear SMD2835-2P RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-2835RGBC-MS Specifications

XL-2835RGBC-MS technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerXINGLIGHT
PackageSMD2835-2P
Viewing Angle120°
Installation methodTop-mount
Voltage - Supply3V~5.5V
Height3.5mm
Width0.7mm
Operating Temperature-30℃~+85℃
Luminous Intensity - B240mcd~350mcd
Peak Wavelength - B465nm
Dominant Wavelength - B460nm~470nm
Luminous Intensity - G1000mcd~1300mcd
Luminous Intensity - R300mcd~400mcd
Peak Wavelength - R625nm
Length2.8mm
Dominant Wavelength - G520nm~530nm
Dominant Wavelength - R620nm~630nm
Lens ColorWater Clear
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-2835RGBC-MS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-2835RGBC-MS Documents

XL-2835RGBC-MS datasheets or manufacturer documentation.

Datasheet: XL-2835RGBC-MS Datasheet (PDF)

XL-2835RGBC-MS Schematic Symbol & PCB Footprint

The XL-2835RGBC-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.