
* Images are for reference only
DLA/6SRD
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- DLA/6SRD
- JLCPCB Part #
- C51900911
- Package
- DIP-12P,D=23mm
- Description
- -20℃~+85℃ 120° 2.2V 200mcd 20mA 60mW 615nm~625nm 630nm Discrete Diode Red Red Lens DIP-12P,D=23mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$1.2868
10+
$1.0683
22+
$0.9478
110+
$0.8113
506+
$0.7519
990+
$0.7245
Related Products