


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Viewing Angle | 120° | |
| Height | 1.7mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~500mcd | |
| Peak Wavelength - B | 465nm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1300mcd | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Peak Wavelength - R | 625nm | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-6028RGBC-KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | SMD | |
| Viewing Angle | 120° | |
| Height | 1.7mm | |
| Width | 2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 300mcd~500mcd | |
| Peak Wavelength - B | 465nm | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1300mcd | |
| Luminous Intensity - R | 300mcd~600mcd | |
| Peak Wavelength - R | 625nm | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 525nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-6028RGBC-KS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XL-6028RGBC-KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.