
* Images are for reference only
M3960R-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960R-06P
- JLCPCB Part #
- C492524
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A Brass PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5668
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5667
In-stock Item Pricing
Qty Unit Price
1+
$0.1198
50+
$0.0957
150+
$0.0836
1000+
$0.0746
2000+
$0.0674
5000+
$0.0638
Related Products