
* Images are for reference only
BH127VS-40P-H49
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH127VS-40P-H49
- JLCPCB Part #
- C42462832
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 20 2x20P Black Brass IDC Header Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.4347
10+
$0.4235
38+
$0.4170
95+
$0.4106
Related Products