


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Package | SMD | |
| Fuseholder Type | Bracket type | |
| Voltage Rating | 500V | |
| Current Rating | 15A | |
| Fuse Width | 2.5mm | |
| Fuse Type | Rectangular | |
| Number of Circuits | 1 | |
| Fuse Length | 6.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XF-155 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | XFCN | |
| Package | SMD | |
| Fuseholder Type | Bracket type | |
| Voltage Rating | 500V | |
| Current Rating | 15A | |
| Fuse Width | 2.5mm | |
| Fuse Type | Rectangular | |
| Number of Circuits | 1 | |
| Fuse Length | 6.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XF-155. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XF-155 datasheets or manufacturer documentation.
Datasheet: XF-155 Datasheet (PDF)
The XF-155 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.