


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2V~16V | |
| Supply Current | 66uA |

* Images are for reference only
XD555
Extended- Manufacturer
- MFR.Part #
- XD555
- JLCPCB Part #
- C521185
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 2V~16V 66uA DIP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XD555
- JLCPCB Part #
- C521185
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 2V~16V 66uA DIP-8 555 Timers / Counters ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XD555 Specifications
XD555 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | XINLUDA | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2V~16V | |
| Supply Current | 66uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD555. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XD555 Documents
XD555 datasheets or manufacturer documentation.
Datasheet: XD555 Datasheet (PDF)
XD555 Schematic Symbol & PCB Footprint
The XD555 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.